Thermistor NTC 5 Ohm 20% 2-Pin Radial T/R
TDK B57211P509M351 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 0.51inch |
| Lead Pitch | 0.295inch |
| Packaging | Tape and Reel |
| Series | P11 |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.