TDK B57213P309M351 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 0.571inch |
| Lead Pitch | 0.295inch |
| Packaging | Tape and Reel |
| Series | P13 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57213P309M351 to view detailed technical specifications.
No datasheet is available for this part.