TDK B57213P470M351 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57213P470M351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.