NTC Thermistors K 220/33 K/J 5% NTC Thermistor
Checking distributor stock and pricing after the page loads.
| Diameter | 2.9mm |
| Length | 1.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 33kR |
| Series | B57220K |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |