Thermistors - NTC NTC Thermistor 0402 33K J60 GHL1900 B-4500 UPA
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Resistance | 33kR |
| Series | B572 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |