This axial-lead resistor from TDK has a current rating of 9A and a diameter of 15mm. The dissipation factor is 17% and the lead diameter is 0.8mm with a lead pitch of 7.5mm. Operating temperature range is from -55°C to 170°C. The resistor is packaged in an ammo pack with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 9A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 1R |
| Series | B57237S |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |