
This TDK B57237S150M51 resistor features a radial package with a lead free tin plating and is designed for through hole mounting. It has a current rating of 3A and a resistance of 15 ohms with a tolerance of 20%. The resistor operates within a temperature range of -55°C to 170°C.
Sign in to ask questions about the TDK B57237S150M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57237S150M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 7mm |
| Diameter | 0.59inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S150M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
