Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2800K Cardboard T/R
TDK B57237S259M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Depth | 7mm |
| Diameter | 0.59inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.