
This TDK capacitor features a radial package with through hole mounting, a maximum operating temperature of 170°C, and a minimum operating temperature of -55°C. It has a current rating of 5.1A and a dissipation factor of 17%. The capacitor is lead free and has a resistance of 4.7 ohms. It is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5.1A |
| Depth | 7mm |
| Diameter | 0.59inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
