
The TDK B57237S509M54 is a 5A rectifier diode with a diameter of 15mm and a resistance of 5 ohms. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The diode is packaged in an ammo pack with 4500 units per package. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the TDK B57237S509M54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57237S509M54 technical specifications.
| Current Rating | 5A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Ammo Pack |
| Resistance | 5R |
| Series | B57237S |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S509M54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
