NTC Thermistors K301/10k/A2 SW15x21 NTC Thrm AMP-Modu 3%
Checking distributor stock and pricing after the page loads.
| Diameter | 4.8mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 3kR |
| Series | B57301K |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |