Thermistor NTC 100Ohm 3% 2-Pin 0603 Cardboard T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not CompliantNo |