The B57311V2470J60 is a surface mount resistor from TDK with a resistance of 47 ohms and a tolerance of 5%. It has a package size of 0603 and a maximum operating temperature of 125°C. The component is designed for use in high-temperature applications and is available in quantities of 4000 per reel. The resistor is not radiation hardened and has a termination type of SMD/SMT.
TDK B57311V2470J60 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57311V2470J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.