The B57333V2472J60 is a surface mount resistor from TDK with a 4.7k ohm resistance value and 5% tolerance. It has a 0603 package case and is designed for through hole mounting. The resistor operates over a temperature range of -55°C to 125°C and is available in quantities of 4000. Its dimensions are 0.9mm in height, 1.6mm in length, and 0.8mm in width.
TDK B57333V2472J60 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Resistance | 4.7kR |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57333V2472J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.