
This radial resistor from TDK has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is rated for 7.5A and has a resistance of 10 ohms with a tolerance of 20%. The resistor is packaged in bulk and is compliant with UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57364S2100A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 7.5A |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 230V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | 0 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S2100A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
