The TDK B57540G1303F000 is a radial lead resistor with a resistance of 30kΩ and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 200°C and a maximum power dissipation of 18mW. The resistor is packaged in bulk quantities of 1000 units and has a diameter of 0.8mm and a height of 1.4mm. It is designed for through-hole mounting with a lead diameter of 0.15mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 30kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |