Thermistor NTC 10K Ohm 2% 2-Pin Wire 3478K >= -3.5 Bulk Automotive
TDK B57541G1103G000 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57541G1103G000 to view detailed technical specifications.
No datasheet is available for this part.