The B57620C2472J062 is a surface mount resistor from TDK with a package case of 0805 and a resistance of 4.7kR. It has a tolerance of 5% and a termination type of SMD/SMT. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a quantity of 4000 per reel and is packaged in tape and reel.
TDK B57620C2472J062 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C2472J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.