THERMISTOR NTC 47KOHM 0805
TDK B57620C2473K62 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.