TDK B57621-C0472-J062 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621-C0472-J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.