TDK B57861S0103A064 technical specifications.
| Lead Diameter | 0.25mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | B57861S |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.