The TDK B57867-S303-H140 is a radial lead resistor with a diameter of 2.41mm and a length of 6.5mm. It has a resistance of 30kR and a tolerance of 3%. The resistor is RoHS compliant and is available in quantities of 1000. It can operate between -55°C and 155°C.
TDK B57867-S303-H140 technical specifications.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | B57867S |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867-S303-H140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.