The TDK B57867-S303-J140 resistor features a 30kR resistance value with a 5% tolerance. It has a diameter of 2.41mm and a lead diameter of 0.25mm, with a length of 6.5mm. This component is RoHS compliant and suitable for operation over the temperature range of -55°C to 155°C. The resistor is packaged in a quantity of 1000 units.
TDK B57867-S303-J140 technical specifications.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | B57867S |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867-S303-J140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.