PRESSURE SENSOR AUR 0.100 F V4 TN H S2.0
TDK B58621H5810A23 technical specifications.
| Capacitance | 0.1F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.45PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621H5810A23 to view detailed technical specifications.
No datasheet is available for this part.