TDK B59037A1120B010 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Resistance | 10R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59037A1120B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.