Thermistor PTC 13 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad Blister T/R
TDK B59101P1080A62 technical specifications.
| Package/Case | 3225 |
| Current Rating | 90mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 13R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59101P1080A62 to view detailed technical specifications.
No datasheet is available for this part.