The B59217J0130A020 is a PTC thermistor designed for inrush current limiting and motor starting applications. It is part of the J217 series and is AEC-Q200 qualified, making it suitable for automotive electronics. The device features a ceramic disc with a flame-retardant encapsulation and provides high reliability and switching cycles.
TDK B59217J0130A020 technical specifications.
| Resistance @ 25°C | 22Ohms |
| Maximum Voltage | 550V DC |
| Operating Temperature Range | -40 to +125°C |
| Reference Temperature | 130°C |
| Tolerance | 25% |
| Lead Spacing | 5mm |
| RoHS | Compliant |
| Aec-q200 | Qualified |
No datasheet is available for this part.