The B59219J0130A020 is a PTC (Positive Temperature Coefficient) thermistor designed for overtemperature protection. It features a limit temperature of 130°C and is housed in a rugged plastic case suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Sensing Temperature | 130°C |
| Resistance (Typ) @ 25°C | 100Ohms |
| Maximum Voltage | 30V DC |
| Operating Temperature Range | -40 to +150°C |
| Tolerance | ±5°C |
| RoHS | Compliant |
| REACH | SVHC Free |