The B59339-A1122-P 20 resistor from TDK has a current rating of 180mA and can operate within a temperature range of -25°C to 125°C. It is available in a radial-leaded package quantity of 1000 units. The resistor has a resistance value of 1.2kR and is compliant with RoHS regulations. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
TDK B59339-A1122-P 20 technical specifications.
| Current Rating | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.