TDK B59606A110A062 technical specifications.
| Package/Case | 1210 |
| Depth | 1.6mm |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59606A110A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.