THERMISTOR, PTC, SMD, 680OHM; Thermistor Type: PTC; Resistance: 680ohm; Thermistor Tolerance: -50% to 50%; Operating...
TDK B59701A0070A62 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Reach SVHC Compliant | Yes |
| Resistance | 680R |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A0070A62 to view detailed technical specifications.
No datasheet is available for this part.