The 0805 32V 680R 50% SMD/SMT Resistor is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 32V and a resistance of 680 ohms with a tolerance of 50%. The resistor is packaged in a 0805 case with dimensions of 0.8mm height, 2mm length, and 1.25mm width. It is available in quantities of 4000 and is packaged on a tape and reel. The resistor is RoHS compliant and not Reach SVHC compliant.
TDK B59721A0080A062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59721 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59721A0080A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.