The 0805 32V 50% 680R SMD/SMT Resistor is a surface mount component with a maximum operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 32V and a resistance of 680 ohms with a tolerance of 50%. The resistor is packaged in a 0805 case with dimensions of 2mm length, 1.25mm width, and 0.8mm height. It is available in quantities of 4000 per reel and is compliant with RoHS regulations.
TDK B59721A0130A062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59721 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59721A0130A062 to view detailed technical specifications.
No datasheet is available for this part.