This SMD/SMT thermistor features a 20% resistance tolerance and operates within a temperature range of -20°C to 125°C. It measures 9mm in depth and 11mm in length, and is packaged in tape and reel for easy surface mount assembly. The thermistor is not radiation hardened and is suitable for use in a variety of applications.
TDK B59725T1120A62 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59725T1120A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.