
The TDK B59751-B120-A70 is a through-hole component with a lead-free design. It measures 12.5mm in diameter and 7mm in depth, with a lead pitch of 5mm and a lead diameter of 0.6mm. The component operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 420V. It is packaged in an ammo pack with 500 units per package and is compliant with RoHS regulations.
TDK B59751-B120-A70 technical specifications.
| Depth | 7mm |
| Diameter | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 420V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | B59751 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59751-B120-A70 to view detailed technical specifications.
No datasheet is available for this part.
