TDK B59872C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 160mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59872C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
