TDK B62152P0007X030 technical specifications.
| Frequency | 250MHz |
| Height | 6.25mm |
| Inside Diameter | 1.7mm |
| Length | 7.3mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B62152 |
| Tolerance | 30% |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B62152P0007X030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.