The TDK B62152P0008X030 is a component with a frequency of 250MHz, a height of 2.55mm, an inside diameter of 0.8mm, and a length of 3.65mm. It is packaged in bulk quantities of 20000. The component is part of the B62152 series with a tolerance of 30%. Its dimensions are 2.15mm wide.
Checking distributor stock and pricing after the page loads.
| Frequency | 250MHz |
| Height | 2.55mm |
| Inside Diameter | 0.8mm |
| Length | 3.65mm |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Series | B62152 |
| Tolerance | 30% |
| Width | 2.15mm |
| RoHS | Compliant |