TDK B64290-L45-X27 technical specifications.
| Diameter | 16mm |
| Height | 6.3mm |
| Inductance | 1.29uH |
| Package Quantity | 2000 |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290-L45-X27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.