TDK B64290A0618X830 technical specifications.
| Diameter | 25.3mm |
| Height | 10mm |
| Inside Diameter | 14.8mm |
| Outside Diameter | 25.3mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | B64290 |
| Test Frequency | 300MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A0618X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.