Ferrite Toroids / Ferrite Rings 36X23X15 N30 TOROID
Checking distributor stock and pricing after the page loads.
| Diameter | 36mm |
| Height | 15mm |
| Inside Diameter | 23mm |
| Outside Diameter | 36mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |