TDK B64290A0705X830 technical specifications.
| Diameter | 140mm |
| Height | 25mm |
| Inductance | 6.2uH |
| Inside Diameter | 103mm |
| Outside Diameter | 140mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A0705X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.