Ferrite Toroids / Ferrite Rings 22.1X13.7X7.90 N49 TOROID
TDK B64290A0719X049 technical specifications.
| Diameter | 22.1mm |
| Height | 7.9mm |
| Inside Diameter | 13.7mm |
| Outside Diameter | 22.1mm |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A0719X049 to view detailed technical specifications.
No datasheet is available for this part.