TDK B64290L0044X830 technical specifications.
| Diameter | 13.6mm |
| Finish | Epoxy |
| Inductance | 2.2uH |
| Length | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0044X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
