TDK B64290L0045X049 technical specifications.
| Diameter | 17.2mm |
| Finish | Epoxy |
| Height | 7.3mm |
| Inside Diameter | 9.6mm |
| Outside Diameter | 16mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0045X049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.