TDK B64290L0084X830 technical specifications.
| Diameter | 104.8mm |
| Finish | Epoxy |
| Height | 16.5mm |
| Inductance | 5.5uH |
| Inside Diameter | 65.8mm |
| Outside Diameter | 102mm |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0084X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
