Ferrite Toroids / Ferrite Rings 17.4X10.3X7 N30 TOROID
Checking distributor stock and pricing after the page loads.
| Finish | Epoxy |
| Inductance | 2.71uH |
| Inside Diameter | 10.7mm |
| Outside Diameter | 17mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |