TDK B64290P0037X830 technical specifications.
| Diameter | 6.3mm |
| Inductance | 1.09uH |
| Inside Diameter | 3.8mm |
| Length | 2.5mm |
| Outside Diameter | 6.3mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290P0037X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.