TDK B65495B0000Y030 technical specifications.
| Diameter | 4.65mm |
| Height | 2mm |
| Inductance | 800nH |
| Inside Diameter | 3.7mm |
| Outside Diameter | 4.65mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65495 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65495B0000Y030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.