Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B65511A0100A048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65511A0100A048 technical specifications.
| Package/Case | 100 |
| Depth | 4.2mm |
| Diameter | 7.35mm |
| Height | 2.1mm |
| Inductance | 100nH |
| Inside Diameter | 5.8mm |
| Outside Diameter | 7.35mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B65511 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65511A0100A048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.